-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 170 MSPS/250 MSPS, JESD204B, Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9683BCPZ-170-ND
|
DigiKey | IC ADC 14BIT PIPELINED 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
19 In Stock |
|
$71.3426 / $83.1400 | Buy Now |
DISTI #
584-AD9683BCPZ-170
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 170 MSPS/250 MSPS, JESD204B, Analog-to-Digital Converter RoHS: Compliant | 12 |
|
$71.3300 / $83.1200 | Buy Now |
|
Analog Devices Inc | 14Bit 250Msps ADC w/JESD204B Min Qty: 1 Package Multiple: 1 | 1872 |
|
$49.3100 / $83.1400 | Buy Now |
DISTI #
26617342
|
Verical | 1-Channel Single ADC Pipelined 170Msps 14-bit JESD204B 32-Pin LFCSP EP Tray Min Qty: 9 Package Multiple: 9 | Americas - 1863 |
|
$75.8714 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 14-Bit, 1 Channel, Serial Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 628 |
|
$65.8300 / $77.4500 | Buy Now |
DISTI #
AD9683BCPZ-170
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 9 | 0 |
|
$69.4500 / $79.6600 | Buy Now |
DISTI #
C1S103101005184
|
Chip1Stop | Single Channel Single ADC Pipelined 170Msps 14-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 5 |
|
$37.9000 / $38.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9683BCPZ-170
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9683BCPZ-170
Analog Devices Inc
14-Bit, 170 MSPS/250 MSPS, JESD204B, Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD-5, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.75 V | |
Analog Input Voltage-Min | -1.75 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0098% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 170 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9683BCPZ-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9683BCPZ-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9683BCPZRL7-170 | 14-Bit, 170 MSPS/250 MSPS, JESD204B, Analog-to-Digital Converter | Analog Devices Inc | AD9683BCPZ-170 vs AD9683BCPZRL7-170 |