-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 500 MSPS / 1 GSPS JESD204B, Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9956
|
Newark | Adc, 14Bit, 1Gsps, Lfcsp-Ep-64, Resolution (Bits):14Bit, Sampling Rate:1Gsps, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.22V, Supply Voltage Max:3.4V Rohs Compliant: Yes |Analog Devices AD9690BCPZ-1000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$543.8400 / $564.6600 | Buy Now |
DISTI #
2156-AD9690BCPZ-1000-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$583.8500 | Buy Now |
DISTI #
AD9690BCPZ-1000-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1 In Stock |
|
$526.6320 / $542.9600 | Buy Now |
DISTI #
584-AD9690BCPZ-1000
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 500 MSPS / 1 GSPS JESD204B, Analog-to-Digital Converter RoHS: Compliant | 1 |
|
$522.9200 / $542.9400 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 14-Bit, 1 Channel, Serial Access RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$501.0400 / $589.4600 | Buy Now |
DISTI #
4017186
|
element14 Asia-Pacific | ADC, 14BIT, 1GSPS, LFCSP-EP-64 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$575.6805 / $657.9248 | Buy Now |
DISTI #
4017186
|
Farnell | ADC, 14BIT, 1GSPS, LFCSP-EP-64 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$614.5277 / $702.3137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9690BCPZ-1000
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9690BCPZ-1000
Analog Devices Inc
14-Bit, 500 MSPS / 1 GSPS JESD204B, Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-15 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.94 V | |
Analog Input Voltage-Min | -1.94 V | |
Conversion Time-Max | 0.001 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0421% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 1000 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |