There are no models available for this part yet.
Overview of AD9708ARUZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9708ARUZRL7 | Analog Devices | 8 BIT 125 MSPS+ TxDAC DAC | |
AD9708ARUZ | Analog Devices | 8 BIT 125 MSPS+ TxDAC DAC |
CAD Models for AD9708ARUZ by Rochester Electronics LLC
Part Data Attributes for AD9708ARUZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SSOP
|
Package Description
|
TSSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Nom (tstl)
|
0.035 µs
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Related Parts for AD9708ARUZ
-
MC9S08LC36LHMicrocontrollers
-
AD9280ARSAnalog to Digital Converters
-
AD9708ARUZRL7Digital to Analog Converters
-
AD8130ARZOther Analog ICs
-
TPS60402DBVSwitching Regulator or Controllers
-
LM7301IM5XOperational Amplifiers
-
ADG1608BCPZ-REEL7Multiplexers or Switches
-
ADM2682EBRIZ-RL7Line Driver or Receivers
-
NCV303LSN11T1GPower Management Circuits