-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9973
|
Newark | Da Converter, 14Bit, 2.5Gsps, Cspbga, Resolution (Bits):14Bit, Sampling Rate:2.5Gsps, Data Interface:Lvds, Parallel, Spi, Supply Voltage Range:1.7V To 1.9V, 3.1V To 3.5V, Adc/Dac Case Style:Cspbga, No. Of Pins:160Pins Rohs Compliant: Yes |Analog Devices AD9739BBCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$86.9500 / $101.3300 | Buy Now |
DISTI #
AD9739BBCZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 160CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$83.6204 / $97.4500 | Buy Now |
DISTI #
584-AD9739BBCZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter RoHS: Compliant | 10 |
|
$86.7500 / $97.4300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AD9739BBCZ
|
TME | IC: D/A converter, 14bit, 2.5Gsps, Ch: 1, 1.7÷1.9/3.1÷3.5V Min Qty: 1 | 0 |
|
$99.3000 / $125.0000 | RFQ |
DISTI #
AD9739BBCZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 4 |
|
$81.4100 / $93.3700 | Buy Now |
|
Chip1Cloud | IC DAC 14BIT 2.5GSPS RF 160-BGA | 29 |
|
RFQ | |
DISTI #
C1S103100335626
|
Chip1Stop | 14 Bit 2.5 GSPS DAC RoHS: Compliant pbFree: No Container: Tray | 8 |
|
$76.4000 / $79.5000 | Buy Now |
DISTI #
4017863
|
element14 Asia-Pacific | DA CONVERTER, 14BIT, 2.5GSPS, CSPBGA RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$88.0778 / $102.6401 | Buy Now |
DISTI #
4017863
|
Farnell | DA CONVERTER, 14BIT, 2.5GSPS, CSPBGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 11 |
|
$86.3835 / $97.3234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9739BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9739BBCZ
Analog Devices Inc
14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-160 | |
Pin Count | 160 | |
Manufacturer Package Code | BC-160-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.B.2.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 238 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD9739BBCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9739BBCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9739BBCZRL | 14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter | Analog Devices Inc | AD9739BBCZ vs AD9739BBCZRL |