Part Details for AD9746BCPZRL by Analog Devices Inc
Overview of AD9746BCPZRL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9746BCPZRL | Analog Devices | Dual 14Bit, 250 MSPS D-A Conve |
Price & Stock for AD9746BCPZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9746BCPZRLTR-ND
|
DigiKey | IC DAC 14BIT A-OUT 72LFCSP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.8875 | Buy Now |
DISTI #
584-AD9746BCPZR
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 14Bit, 250 MSPS D-A Converter RoHS: Compliant | 0 |
|
$24.3100 | Order Now |
|
Analog Devices Inc | Dual 14Bit, 250 MSPS D-A Conve Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$17.7300 / $29.2100 | Buy Now |
DISTI #
AD9746BCPZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2000 | 0 |
|
$24.9900 | Buy Now |
Part Details for AD9746BCPZRL
AD9746BCPZRL CAD Models
AD9746BCPZRL Part Data Attributes
|
AD9746BCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9746BCPZRL
Analog Devices Inc
Dual 14-Bit 250 MSPS Digital-to-Analog Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |