There are no models available for this part yet.
Overview of AD9751ASTZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9751ASTZ | Analog Devices | 10-Bit, 300 MSPS TxDAC+ DAC | |
AD9751ASTZRL | Analog Devices | 10-Bit, 300 MSPS TxDAC+ DAC |
Price & Stock for AD9751ASTZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD9751ASTZ-ND
|
DigiKey | IC DAC 10BIT A-OUT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1629 In Stock |
|
$51.3000 | Buy Now | |
DISTI #
AD9751ASTZ-ND
|
DigiKey | IC DAC 10BIT A-OUT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$44.4000 / $64.7200 | Buy Now | |
DISTI #
584-AD9751ASTZ
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit, 300 MSPS TxDAC+ DAC RoHS: Compliant | 14 |
|
$50.7500 / $62.5200 | Buy Now | |
Analog Devices Inc | 10-Bit, 300 MSPS TxDAC+ DAC Package Multiple: 1 | 1 |
|
$32.9600 / $64.7200 | Buy Now | ||
DISTI #
69202444
|
Verical | DAC 1-CH Segment 10-bit 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 3 |
|
$42.0400 / $50.2100 | Buy Now | |
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | 8 |
|
$63.4032 / $70.4480 | Buy Now | |||
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.011us Settling Time, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 139 |
|
$44.0300 / $51.8000 | Buy Now | ||
DISTI #
AD9751ASTZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 14 | 0 |
|
$46.4500 / $51.7500 | Buy Now |
CAD Models for AD9751ASTZ by Analog Devices Inc
Part Data Attributes for AD9751ASTZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
MS-026BBC, LQFP-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
ST-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
1.25 V
|
Analog Output Voltage-Min
|
-1 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Settling Time-Nom (tstl)
|
0.011 µs
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for AD9751ASTZ
This table gives cross-reference parts and alternative options found for AD9751ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9751ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC5652AIRSLT | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85 | Texas Instruments | AD9751ASTZ vs DAC5652AIRSLT |
PDAC5652AIRSLT | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85 | Texas Instruments | AD9751ASTZ vs PDAC5652AIRSLT |
DAC5652AIRSLR | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85 | Texas Instruments | AD9751ASTZ vs DAC5652AIRSLR |
Related Parts for AD9751ASTZ
-
ATTINY88-AURMicrocontrollers
-
AD977ACRSAnalog to Digital Converters
-
AD9751ASTDigital to Analog Converters
-
ADL5562ACPZ-WPOther Analog ICs
-
MIC24052YJLSwitching Regulator or Controllers
-
AD8063ARZ-REELOperational Amplifiers
-
ADG452BRZMultiplexers or Switches
-
MAX3486ESALine Driver or Receivers
-
CAT823STDI-GT3Power Management Circuits