Part Details for AD9767ASTRL by Analog Devices Inc
Overview of AD9767ASTRL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9767ASTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 956 |
|
RFQ | ||
|
Quest Components | 764 |
|
$21.0000 / $28.0000 | Buy Now | |
|
Rochester Electronics | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13575 |
|
$17.5000 / $20.5900 | Buy Now |
|
Chip1Cloud | DAC 2-CH Segment 14-bit 48-Pin LQFP T/R | 9000 |
|
RFQ |
Part Details for AD9767ASTRL
AD9767ASTRL CAD Models
AD9767ASTRL Part Data Attributes:
|
AD9767ASTRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9767ASTRL
Analog Devices Inc
IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 14-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD9767ASTRL
This table gives cross-reference parts and alternative options found for AD9767ASTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9767ASTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC2904Y/250 | Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9767ASTRL vs DAC2904Y/250 |
DAC2904Y/2K | IC PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 14-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48, Digital to Analog Converter | Texas Instruments | AD9767ASTRL vs DAC2904Y/2K |
DAC2904Y/1KG4 | Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9767ASTRL vs DAC2904Y/1KG4 |
DAC2904Y/250G4 | Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9767ASTRL vs DAC2904Y/250G4 |
AD9767AST | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 14-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | AD9767ASTRL vs AD9767AST |