Part Details for AD976AACHIPS by Analog Devices Inc
Overview of AD976AACHIPS by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD976AACHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD976AACHIPS-DIE - Bit, 100 kSPS/200 kSPS BiCMOS A/D Converters RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 242 |
|
$38.6800 / $45.5000 | Buy Now |
Part Details for AD976AACHIPS
AD976AACHIPS CAD Models
AD976AACHIPS Part Data Attributes
|
AD976AACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD976AACHIPS
Analog Devices Inc
16-Bit, 200 kSPS, Parallel I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 0 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD976AACHIPS
This table gives cross-reference parts and alternative options found for AD976AACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976AACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD976ARZRL | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AACHIPS vs AD976ARZRL |
AD976ABRSZ | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AACHIPS vs AD976ABRSZ |
AD976AAN | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AACHIPS vs AD976AAN |
AD976ARSZ | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AACHIPS vs AD976ARSZ |
AD976AARS | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AACHIPS vs AD976AARS |
AD976ACRS | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD976AACHIPS vs AD976ACRS |
AD976ABRS | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AACHIPS vs AD976ABRS |
AD976AR | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AACHIPS vs AD976AR |
AD976ACNZ | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AACHIPS vs AD976ACNZ |
ADS8515IDB | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85 | Texas Instruments | AD976AACHIPS vs ADS8515IDB |