-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 200 kSPS, Parallel I/O A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3531
|
Newark | Adc, 16Bit, 200Ksps, Soic-28, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD976AARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$68.5900 / $80.1000 | Buy Now |
DISTI #
AD976AARZ-ND
|
DigiKey | IC ADC 16BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$65.9610 / $77.0300 | Buy Now |
|
Analog Devices Inc | IC, MONO 16-BIT ADC Min Qty: 1 Package Multiple: 1 | 57755 |
|
$44.2300 / $77.0300 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, BICMOS, PDSO28 | 64 |
|
$43.0240 / $53.7800 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Channel, Parallel, Word Access, BICMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 642 |
|
$51.3900 / $60.4500 | Buy Now |
|
Ameya Holding Limited | AD976AARZ , 16 位-Bit ADC, 并行接口, 28针 SOIC W封装 | 63606 |
|
RFQ | |
|
ComSIT USA | 16-BIT, 200 KSPS BICMOS A/D CONVERTER ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28 RoHS: Compliant | Europe - 2818 |
|
RFQ | |
DISTI #
AD976AARZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4017197
|
element14 Asia-Pacific | ADC, 16BIT, 200KSPS, SOIC-28 RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$68.3620 / $79.8253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD976AARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD976AARZ
Analog Devices Inc
16-Bit, 200 kSPS, Parallel I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD976AARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976AARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD976ARZRL | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AARZ vs AD976ARZRL |
AD976ABRSZ | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AARZ vs AD976ABRSZ |
AD976AAN | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AARZ vs AD976AAN |
AD976ARSZ | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AARZ vs AD976ARSZ |
AD976AARS | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AARZ vs AD976AARS |
AD976ACRS | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD976AARZ vs AD976ACRS |
AD976ABRS | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AARZ vs AD976ABRS |
AD976AR | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AARZ vs AD976AR |
AD976ACNZ | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AARZ vs AD976ACNZ |
ADS8515IDB | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85 | Texas Instruments | AD976AARZ vs ADS8515IDB |