There are no models available for this part yet.
Overview of AD9786BSVZRL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9786BSVZRL | Analog Devices | 16 BIT 200/500 TxDAC+ |
Price & Stock for AD9786BSVZRL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD9786BSVZRLTR-ND
|
DigiKey | IC DAC 16BIT A-OUT 80TQFP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$59.4000 | Buy Now | |
DISTI #
584-AD9786BSVZR
|
Mouser Electronics | Digital to Analog Converters - DAC 16 BIT 200/500 TxDAC+ RoHS: Compliant | 0 |
|
$59.5100 | Order Now | |
Analog Devices Inc | 16 BIT 200/500 TxDAC+ Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$59.4000 / $72.6200 | Buy Now | ||
DISTI #
AD9786BSVZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$62.1400 | Buy Now |
CAD Models for AD9786BSVZRL by Analog Devices Inc
Part Data Attributes for AD9786BSVZRL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
LEAD FREE, PLASTIC, MS-026-ADD, TQFP-80
|
Pin Count
|
80
|
Manufacturer Package Code
|
SV-80-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
1 V
|
Analog Output Voltage-Min
|
-1 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e3
|
Length
|
12 mm
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
80
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP80,.55SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
12 mm
|
Alternate Parts for AD9786BSVZRL
This table gives cross-reference parts and alternative options found for AD9786BSVZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9786BSVZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5346BCP-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | AD9786BSVZRL vs AD5346BCP-REEL |
AD1860N-J | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 18-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD9786BSVZRL vs AD1860N-J |
AD5311BRM-REEL | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | Analog Devices Inc | AD9786BSVZRL vs AD5311BRM-REEL |
AD5306ARUZ | 2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC | Analog Devices Inc | AD9786BSVZRL vs AD5306ARUZ |
PCM60P | D/A Converter, 1 Func, Serial Input Loading, PDSO24, | Burr-Brown Corp | AD9786BSVZRL vs PCM60P |
AD5433YCP-REEL | IC PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 10-BIT DAC, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Digital to Analog Converter | Analog Devices Inc | AD9786BSVZRL vs AD5433YCP-REEL |
AD5346BCP-REEL7 | IC PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | AD9786BSVZRL vs AD5346BCP-REEL7 |
AD5301BRM | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | Analog Devices Inc | AD9786BSVZRL vs AD5301BRM |
AD1852JRSZRL | Stereo, 24-Bit, 192 kHz, Multibit Sigma Delta DAC | Analog Devices Inc | AD9786BSVZRL vs AD1852JRSZRL |
AD5346BCPZ | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter | Analog Devices Inc | AD9786BSVZRL vs AD5346BCPZ |
Related Parts for AD9786BSVZRL
-
RM46L852CPGETMicrocontrollers
-
AD977AARSZAnalog to Digital Converters
-
AD9786BSVZDigital to Analog Converters
-
AD8450ASTZ-RLOther Analog ICs
-
AD8052ARZOperational Amplifiers
-
AD8189ARUZMultiplexers or Switches
-
AAT3601IIH-T1Power Management Circuits
-
BTM7751GPeripheral Drivers
-
AD8403ARU50-REELDigital Potentiometers