-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 GSPS Direct Digital Synthesizer with 14-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7918
|
Newark | Synthesizer, 14Bit, 1.6Mhz, Lfcsp-Ep-64, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Ic Package Type:Lfcsp-Ep, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9912ABCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$72.2100 / $87.4300 | Buy Now |
DISTI #
505-AD9912ABCPZ-REEL7CT-ND
|
DigiKey | IC DDS 1GHZ 14BIT 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1256 In Stock |
|
$69.4363 / $84.0800 | Buy Now |
DISTI #
584-AD9912ABCPZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1 GSPS Direct Digital Synthesizer with 14-Bit DAC RoHS: Compliant | 550 |
|
$69.1200 / $84.0700 | Buy Now |
|
Analog Devices Inc | 1GSPS DDS w/14bitDAC Min Qty: 1 Package Multiple: 750 | 252 |
|
$49.8600 / $84.0800 | Buy Now |
|
Ameya Holding Limited | IC DDS 1GSPS DAC 14BIT 64LFCSP | 252 |
|
RFQ | |
DISTI #
AD9912ABCPZ-R7
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 750 | 0 |
|
$70.2400 / $71.1500 | Buy Now |
|
Chip1Cloud | IC DDS 1GHZ 14BIT 64LFCSP | 8839 |
|
RFQ | |
DISTI #
4029785RL
|
element14 Asia-Pacific | SYNTHESIZER, 14BIT, 1.6MHZ, LFCSP-EP-64 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$73.2148 / $84.4519 | Buy Now |
DISTI #
4029785
|
element14 Asia-Pacific | SYNTHESIZER, 14BIT, 1.6MHZ, LFCSP-EP-64 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$73.2148 / $89.0519 | Buy Now |
DISTI #
4029785RL
|
Farnell | SYNTHESIZER, 14BIT, 1.6MHZ, LFCSP-EP-64 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$71.8875 / $80.0311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9912ABCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9912ABCPZ-REEL7
Analog Devices Inc
1 GSPS Direct Digital Synthesizer with 14-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 0.5 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9912ABCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9912ABCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9912BCPZ | IC PARALLEL, WORD INPUT LOADING, 14-BIT DAC, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Digital to Analog Converter | Analog Devices Inc | AD9912ABCPZ-REEL7 vs AD9912BCPZ |