Part Details for ADAQ7988BCCZ-RL7 by Analog Devices Inc
Overview of ADAQ7988BCCZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAQ7988BCCZ | Analog Devices | 16-Bit 500kSPS DAQ Sub-System | |
ADAQ7988BCCZ-RL7 | Analog Devices | 16-Bit 500kSPS DAQ Sub-System |
Price & Stock for ADAQ7988BCCZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADAQ7988BCCZ-RL7-ND
|
DigiKey | IC ADC 16BIT SAR 24LGA Min Qty: 1000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3875 | Buy Now |
DISTI #
584-ADAQ7988BCCZ-RL7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 16-Bit 500kSPS DAQ Sub-System RoHS: Compliant | 0 |
|
$10.0800 | Order Now |
|
Analog Devices Inc | 16-Bit 500kSPS DAQ Sub-System Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.3875 | Buy Now |
DISTI #
69694751
|
Verical | Data Acquisition System Single ADC 16bit 24-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 1000 |
|
$8.9378 / $9.4933 | Buy Now |
DISTI #
ADAQ7988BCCZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.8200 | Buy Now |
Part Details for ADAQ7988BCCZ-RL7
ADAQ7988BCCZ-RL7 CAD Models
ADAQ7988BCCZ-RL7 Part Data Attributes
|
ADAQ7988BCCZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAQ7988BCCZ-RL7
Analog Devices Inc
16-bit, 500 kSPS, µModule Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CC-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Conversion Time-Max | 1.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-XQCC-N24 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 2.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |