There are no models available for this part yet.
Overview of ADC-EK10B by DATEL Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
CAD Models for ADC-EK10B by DATEL Inc
Part Data Attributes for ADC-EK10B by DATEL Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DATEL INC
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
20 V
|
Converter Type
|
A/D CONVERTER
|
JESD-30 Code
|
R-XDIP-T24
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.049%
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Bit Code
|
BINARY, OFFSET BINARY
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|