| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC08032BIN | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8 | ADC08032CIN vs ADC08032BIN |
| ADC08032BIN | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8 | ADC08032CIN vs ADC08032BIN |
Part Details for ADC08032CIN by Texas Instruments
Results Overview of ADC08032CIN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC08032CIN Information
ADC08032CIN by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: ADC08032CIN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADC08032CIN Part Data Attributes
|
|
ADC08032CIN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC08032CIN
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip8,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6.8 V | |
| Analog Input Voltage-Min | -0.3 V | |
| Conversion Time-Max | 8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.817 Mm | |
| Linearity Error-Max (EL) | 0.4% | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for ADC08032CIN
This table gives cross-reference parts and alternative options found for ADC08032CIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08032CIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADC08032CIN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ADC08032CIN is 640 kHz. However, it's recommended to operate the device at a clock frequency of 640 kHz or less to ensure accurate conversions.
-
The ADC08032CIN outputs data in a tri-state mode, which means it can be connected directly to a microprocessor bus. The output data is valid on the rising edge of the clock signal. You can use a microprocessor or a dedicated IC to latch and process the output data.
-
The conversion time for the ADC08032CIN is approximately 100 μs. This is the time it takes for the ADC to complete one conversion cycle.
-
The ADC08032CIN is designed for single-ended inputs. If you need to use a differential input, you'll need to use an external differential amplifier or instrumentation amplifier to convert the differential signal to a single-ended signal before feeding it into the ADC.
-
The ADC08032CIN requires a single 5V power supply. It's recommended to use a decoupling capacitor (e.g., 0.1 μF) between the power supply pin and ground to reduce noise and ensure stable operation.