Part Details for ADC08032CIWM by National Semiconductor Corporation
Overview of ADC08032CIWM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC08032CIWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Data Acquisition System, 2 Channel, 8 Bit, 14 Pin, Plastic, SOP | 4 |
|
$3.4200 / $5.1300 | Buy Now |
Part Details for ADC08032CIWM
ADC08032CIWM CAD Models
ADC08032CIWM Part Data Attributes
|
ADC08032CIWM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC08032CIWM
National Semiconductor Corporation
IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDSO14, SOP-14, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDSO-G14 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.4% | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADC08032CIWM
This table gives cross-reference parts and alternative options found for ADC08032CIWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08032CIWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08032CIWM | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOP-14 | Texas Instruments | ADC08032CIWM vs ADC08032CIWM |
ADC0832CCWM | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | National Semiconductor Corporation | ADC08032CIWM vs ADC0832CCWM |
ADC0832CCWM/NOPB | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | National Semiconductor Corporation | ADC08032CIWM vs ADC0832CCWM/NOPB |
ADC08032CIWMX | SUCCESSIVE APPROXIMATION ADC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Texas Instruments | ADC08032CIWM vs ADC08032CIWMX |