| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC0804LCJ | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 | ADC0804CNP3 vs ADC0804LCJ |
| ADC0804LCD | Intersil Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 | ADC0804CNP3 vs ADC0804LCD |
| ADC0804CN1 | Texas Instruments | Check for Price | A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, PDIP20 | ADC0804CNP3 vs ADC0804CN1 |
| ADC0804LCJ | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 | ADC0804CNP3 vs ADC0804LCJ |
| ADC0804LCD | Harris Semiconductor | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 | ADC0804CNP3 vs ADC0804LCD |
| ADC0804IN3 | Texas Instruments | Check for Price | A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, PDIP20 | ADC0804CNP3 vs ADC0804IN3 |
| ADC0804CN | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20 | ADC0804CNP3 vs ADC0804CN |
| ADC0804IN | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20 | ADC0804CNP3 vs ADC0804IN |
| ADC0804CNP1 | Texas Instruments | Check for Price | A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, PDIP20 | ADC0804CNP3 vs ADC0804CNP1 |
Part Details for ADC0804CNP3 by Texas Instruments
Results Overview of ADC0804CNP3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC0804CNP3 Information
ADC0804CNP3 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC0804CNP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, PDIP20 | 3196 |
|
RFQ |
US Tariff Estimator: ADC0804CNP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADC0804CNP3 Part Data Attributes
|
|
ADC0804CNP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0804CNP3
Texas Instruments
A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6.8 V | |
| Analog Input Voltage-Min | -0.3 V | |
| Conversion Time-Max | 114 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.51 Mm | |
| Linearity Error-Max (EL) | 0.4% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for ADC0804CNP3
This table gives cross-reference parts and alternative options found for ADC0804CNP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0804CNP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.