Datasheets
ADC08062BIWM by:

IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter

Part Details for ADC08062BIWM by National Semiconductor Corporation

Overview of ADC08062BIWM by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ADC08062BIWM

ADC08062BIWM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADC08062BIWM Part Data Attributes

ADC08062BIWM National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ADC08062BIWM National Semiconductor Corporation IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP20,.4
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 6.1 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 0.56 µs
Converter Type ADC, FLASH METHOD
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm
Linearity Error-Max (EL) 0.2%
Number of Analog In Channels 2
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Sample Rate 1.5 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2.65 mm
Supply Current-Max 20 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC08062BIWM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC08062BIWM by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ADC08062BIWM would you like to use for your alert(s)?
  • Please alert me when ADC08062BIWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC08062BIWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC08062BIWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC08062BIWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC08062BIWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC08062BIWM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: