Converters
ADC0808CCN/NOPB
Description: 8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85

Overview of ADC0808CCN/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LM8330TMX NOPB Texas Instruments LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection

Price & Stock for ADC0808CCN/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   16
RFQ
Win Source Electronics IC ADC 8BIT MPU 8CH MUX 28-DIP 529
  • 10 $5.4170
  • 23 $4.4450
  • 35 $4.3060
  • 48 $4.1670
  • 63 $4.0280
  • 84 $3.6120
$3.6120 / $5.4170 Buy Now

CAD Models for ADC0808CCN/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC0808CCN/NOPB by Texas Instruments

ADC0808CCN/NOPB
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
6.1 V
Analog Input Voltage-Min
-0.1 V
Conversion Time-Max
116 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
36.32 mm
Linearity Error-Max (EL)
0.293%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
8
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Sample Rate
0.01 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
5.08 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. ADC0808CCN/NOPB
    Texas Instruments
    8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85
    VS

Alternate Parts for ADC0808CCN/NOPB

This table gives cross-reference parts and alternative options found for ADC0808CCN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0808CCN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC0808CCN 8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85 Texas Instruments ADC0808CCN/NOPB vs ADC0808CCN
ADC0808MJ IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERAMIC, DIP-28, Analog to Digital Converter Texas Instruments ADC0808CCN/NOPB vs ADC0808MJ
ADC0808CCJ 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28 Texas Instruments ADC0808CCN/NOPB vs ADC0808CCJ
ADC0809CCN/A+ IC IC,DATA ACQ SYSTEM,8-CHANNEL,8-BIT,DIP,28PIN,PLASTIC, Analog IC:Other Texas Instruments ADC0808CCN/NOPB vs ADC0809CCN/A+
ML2258BMJ ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Fairchild Semiconductor Corporation ADC0808CCN/NOPB vs ML2258BMJ
ADC0809CCN ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDIP28, PLASTIC, DIP-28 RF Micro Devices Inc ADC0808CCN/NOPB vs ADC0809CCN
TL0808N IC 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, Analog to Digital Converter Texas Instruments ADC0808CCN/NOPB vs TL0808N
ML2258CIP ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation ADC0808CCN/NOPB vs ML2258CIP
ML2258BIP ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation ADC0808CCN/NOPB vs ML2258BIP
Part Number Description Manufacturer Compare
MX7581UQ ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products ADC0808CCN/NOPB vs MX7581UQ
MX7581CQ ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products ADC0808CCN/NOPB vs MX7581CQ
MX7581LN+ ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, LEAD FREE,PLASTIC, DIP-28 Maxim Integrated Products ADC0808CCN/NOPB vs MX7581LN+
MAX161CMJI/883B ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products ADC0808CCN/NOPB vs MAX161CMJI/883B
MAX161ACPI+ ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, LEAD FREE,PLASTIC, DIP-28 Maxim Integrated Products ADC0808CCN/NOPB vs MAX161ACPI+
MAX161AMJI/883B ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products ADC0808CCN/NOPB vs MAX161AMJI/883B
MX7581BD ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products ADC0808CCN/NOPB vs MX7581BD
ADC0808CCN 8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85 Texas Instruments ADC0808CCN/NOPB vs ADC0808CCN
MAX161BEPI+ ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, LEAD FREE,PLASTIC, DIP-28 Maxim Integrated Products ADC0808CCN/NOPB vs MAX161BEPI+
ML2258BMJ ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Fairchild Semiconductor Corporation ADC0808CCN/NOPB vs ML2258BMJ

Related Parts for ADC0808CCN/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC0808CCN/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC0808CCN/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC0808CCN/NOPB would you like to use for your alert(s)?
  • Please alert me when ADC0808CCN/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC0808CCN/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC0808CCN/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC0808CCN/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC0808CCN/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC0808CCN/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: