-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP128, MS-026BFB, LQFP-128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC081000CIYB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC081000CIYB
Texas Instruments
1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP128, MS-026BFB, LQFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HLFQFP, QFP128,.79SQ,20 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 1.3 V | |
Analog Input Voltage-Min | 1.2 V | |
Conversion Time-Max | 0.001 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G128 | |
Length | 20 mm | |
Linearity Error-Max (EL) | 0.3516% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP128,.79SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 1000 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for ADC081000CIYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081000CIYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC081000CIYB/NOPB | High Performance, Low Power 8-Bit, 1 GSPS A/D Converter 128-HLQFP -40 to 85 | Texas Instruments | ADC081000CIYB vs ADC081000CIYB/NOPB |
ADC081000CIYB | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP128, MS-026BFB, LQFP-128, Analog to Digital Converter | National Semiconductor Corporation | ADC081000CIYB vs ADC081000CIYB |
ADC081000CIYB/NOPB | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP128, MS-026BFB, LQFP-128, Analog to Digital Converter | National Semiconductor Corporation | ADC081000CIYB vs ADC081000CIYB/NOPB |