-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C and Alert Pin 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC081C021CIMK/NOPBCT-ND
|
DigiKey | IC ADC 8BIT SAR 6TSOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9052 In Stock |
|
$0.5973 / $1.5400 | Buy Now |
DISTI #
926-AD081C021CIMKNPB
|
Mouser Electronics | Analog to Digital Converters - ADC I2C-Compatble 8B ADC RoHS: Compliant | 5542 |
|
$0.5910 / $1.5300 | Buy Now |
|
Ameya Holding Limited | ADC081C021CIMK/NOPB , 8 位-Bit ADC, 串行接口, 6针 TSOT封装 | 122665 |
|
RFQ | |
DISTI #
SMC-ADC081C021CIMK/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 18+ | 148 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 8BIT SAR 6TSOT | 667 |
|
$1.7560 / $2.5952 | Buy Now |
|
CHIPMALL.COM LIMITED | The ADC081C021 is a low-power, monolithic, 8-bit, analog-to-digital converter ADC that operates from a +2.7 to 5.5V supply. The converter is based on a successive approximation register architecture with an internal track-and-hold circuit that can handle input frequencies up to 11MHz. The ADC081C021 operates from a single supply which also serves as the reference. The device features an I, C-compatible serial interface that operates in all three speed modes, including high speed mode 3.4MHz., The ADC's Alert feature provides an interrupt that is activated when the analog input violates a programmable upper or lower limit value. The device features an automatic conversion mode, which frees up the controller and I, C interface. In this mode, the ADC continuously monitors the analog input for an "out-of-range" condition and provides an interrupt if the measured voltage goes out-of-range., The ADC081C021 comes in two packages: a small SOT-6 package with an alert output, and an VSSOP-8 package with an alert output and two address selection inputs. The ADC081C027 comes in a small SOT-6 package with an address selection input. The ADC081C027 provides three pin-selectable addresses while the VSSOP-8 version of the ADC081C021 provides nine pin-selectable addresses. Pin-compatible alternatives to the SOT-6 options are available with additional address options., Normal power consumption using a +3V or +5V supply is 0.26mW or 0.78mW, respectively. The automatic power-down feature reduces the power consumption to less than 1W while not converting. Operation over the industrial temperature range of 40C to +105C is ensured. Their low power consumption and small packages make this family of ADCs an excellent choice for use in battery operated equipment., The ADC081C021 and ADC081C027 are part of a family of pin-compatible ADCs that also provide 10- and 12-bit resolution. For 10-bit ADCs see the ADC101C021 and ADC101C027. For 12-bit ADCs see the ADC121C021 and ADC121C027. | 200 |
|
$0.5229 / $0.5318 | Buy Now |
|
Win Source Electronics | ADC081C021/ADC081C027 I2C-Compatible, 8-Bit Analog-to-Digital Converter with Alert | 62000 |
|
$1.5530 / $2.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC081C021CIMK/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC081C021CIMK/NOPB
Texas Instruments
8-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C and Alert Pin 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 179 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.189 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADC081C021CIMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081C021CIMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC081C021CIMK | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | National Semiconductor Corporation | ADC081C021CIMK/NOPB vs ADC081C021CIMK |
ADC081C021CIMKX | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | Texas Instruments | ADC081C021CIMK/NOPB vs ADC081C021CIMKX |
ADC081C021CIMKX/NOPB | 8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105 | Texas Instruments | ADC081C021CIMK/NOPB vs ADC081C021CIMKX/NOPB |