-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1761
|
Newark | Ic, 8Bit Adc, I2C, Sar, Tsot23-6, Resolution (Bits):8Bit, Sampling Rate:188.9Ksps, Input Channel Type:Single Ended, Data Interface:2 Wire, I2C, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adcrohs Compliant: Yes |TEXAS INSTRUMENTS ADC081C027CIMK/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 619 |
|
$0.9380 | Buy Now |
DISTI #
ADC081C027CIMK/NOPBCT-ND
|
DigiKey | IC ADC 8BIT SAR TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22499 In Stock |
|
$0.5973 / $1.5400 | Buy Now |
DISTI #
926-AD081C027CIMKNPB
|
Mouser Electronics | Analog to Digital Converters - ADC I2C-Compatble 8B ADC RoHS: Compliant | 7689 |
|
$0.5970 / $1.5400 | Buy Now |
DISTI #
J56:1989_00060143
|
Arrow Electronics | 1-Channel Single ADC SAR 188.9ksps 8-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2310 | Europe - 16000 |
|
$0.5778 / $0.6629 | Buy Now |
DISTI #
V72:2272_07221062
|
Arrow Electronics | 1-Channel Single ADC SAR 188.9ksps 8-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2310 Container: Cut Strips | Americas - 997 |
|
$0.5925 / $1.5089 | Buy Now |
|
Bristol Electronics | 991 |
|
RFQ | ||
|
Ameya Holding Limited | IC ADC 8BIT SAR I2C TSOT-23-6 | 200334 |
|
RFQ | |
|
LCSC | 8Bit 2.7V5.5V 189kHz I2C TSOT-23-6L Analog To Digital Converters (ADCs) ROHS | 2 |
|
$0.7756 / $1.0407 | Buy Now |
|
Win Source Electronics | IC ADC 8BIT SAR I2C TSOT-23-6 | 98700 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC081C027CIMK/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC081C027CIMK/NOPB
Texas Instruments
8-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 179 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.189 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.99 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADC081C027CIMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081C027CIMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC081C027CIMKX/NOPB | 8-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105 | Texas Instruments | ADC081C027CIMK/NOPB vs ADC081C027CIMKX/NOPB |
ADC081C027CIMKX/NOPB | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, LEAD FREE, TSOT-6, Analog to Digital Converter | National Semiconductor Corporation | ADC081C027CIMK/NOPB vs ADC081C027CIMKX/NOPB |
ADC081C027CIMKX | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | Texas Instruments | ADC081C027CIMK/NOPB vs ADC081C027CIMKX |
ADC081C027CIMK | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | National Semiconductor Corporation | ADC081C027CIMK/NOPB vs ADC081C027CIMK |
ADC081C027CIMKX | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | National Semiconductor Corporation | ADC081C027CIMK/NOPB vs ADC081C027CIMKX |
ADC081C027CIMK | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | Texas Instruments | ADC081C027CIMK/NOPB vs ADC081C027CIMK |