ADC081S021CIMF
Description: IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter

Overview of ADC081S021CIMF by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADC081S021CIMF Texas Instruments 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85
ADC081S021CIMF/NOPB Texas Instruments 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85
ADC081S021CIMFX/NOPB Texas Instruments 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85

CAD Models for ADC081S021CIMF by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADC081S021CIMF by National Semiconductor Corporation

ADC081S021CIMF
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOT-23, 6 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
16 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.92 mm
Linearity Error-Max (EL)
0.1172%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.22 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.6 mm
Want to compare parts?
  1. ADC081S021CIMF
    National Semiconductor Corporation
    IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter
    VS

Alternate Parts for ADC081S021CIMF

This table gives cross-reference parts and alternative options found for ADC081S021CIMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081S021CIMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC081S021CIMFX IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter National Semiconductor Corporation ADC081S021CIMF vs ADC081S021CIMFX
ADC081S021CIMF/NOPB IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter National Semiconductor Corporation ADC081S021CIMF vs ADC081S021CIMF/NOPB
ADC081S021CIMFX/NOPB 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 Texas Instruments ADC081S021CIMF vs ADC081S021CIMFX/NOPB
ADC081S021CIMF 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 Texas Instruments ADC081S021CIMF vs ADC081S021CIMF
ADC081S021CIMF/NOPB 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 Texas Instruments ADC081S021CIMF vs ADC081S021CIMF/NOPB
Part Number Description Manufacturer Compare
ADC081S021CISD/NOPB 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-WSON -40 to 85 Texas Instruments ADC081S021CIMF vs ADC081S021CISD/NOPB
ADC081S021CIMF 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 Texas Instruments ADC081S021CIMF vs ADC081S021CIMF
ADC081S021CIMFX IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter National Semiconductor Corporation ADC081S021CIMF vs ADC081S021CIMFX
ADC081S101CISD/NOPB 8-Bit, 1MSPS, 1-Ch SAR ADC 6-WSON -40 to 85 Texas Instruments ADC081S021CIMF vs ADC081S101CISD/NOPB
ADC081S101CISDX 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, LLP-6 Texas Instruments ADC081S021CIMF vs ADC081S101CISDX
ADC081S101CIMFX/NOPB 8-Bit, 1MSPS, 1-Ch SAR ADC 6-SOT-23 -40 to 85 Texas Instruments ADC081S021CIMF vs ADC081S101CIMFX/NOPB
AD7478ART-500RL7 IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter Analog Devices Inc ADC081S021CIMF vs AD7478ART-500RL7
ADC081S101CIMFX 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN Texas Instruments ADC081S021CIMF vs ADC081S101CIMFX
ADC081S101CISD IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, LLP-6, Analog to Digital Converter Texas Instruments ADC081S021CIMF vs ADC081S101CISD
AD7478SRT-500RL7 IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter Analog Devices Inc ADC081S021CIMF vs AD7478SRT-500RL7

Related Parts for ADC081S021CIMF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC081S021CIMF by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC081S021CIMF by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ADC081S021CIMF would you like to use for your alert(s)?
  • Please alert me when ADC081S021CIMF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC081S021CIMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC081S021CIMF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC081S021CIMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC081S021CIMF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC081S021CIMF by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: