There are no models available for this part yet.
Overview of ADC0820BCV by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for ADC0820BCV by Texas Instruments
Part Data Attributes for ADC0820BCV by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
CC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.1 V
|
Analog Input Voltage-Min
|
-0.1 V
|
Conversion Time-Max
|
2.5 µs
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
S-XQCC-J20
|
Length
|
8.89 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Sample Rate
|
0.625 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for ADC0820BCV
This table gives cross-reference parts and alternative options found for ADC0820BCV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0820BCV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2261CCQ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, PLASTIC, LCC-20 | RF Micro Devices Inc | ADC0820BCV vs ML2261CCQ |
ADC0820BCVX/NOPB | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20 | Texas Instruments | ADC0820BCV vs ADC0820BCVX/NOPB |
TLC0820ACFNR | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | ADC0820BCV vs TLC0820ACFNR |
ADC0820CCV | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20 | National Semiconductor Corporation | ADC0820BCV vs ADC0820CCV |
ADC0820BCV/NOPB | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, PLASTIC, CC-20 | Texas Instruments | ADC0820BCV vs ADC0820BCV/NOPB |
ADC0820BCV | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20 | National Semiconductor Corporation | ADC0820BCV vs ADC0820BCV |
ADC0820CCV | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, PLASTIC, LCC-20 | Texas Instruments | ADC0820BCV vs ADC0820CCV |
ADC0820CCVX | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, PLASTIC, LCC-20 | Texas Instruments | ADC0820BCV vs ADC0820CCVX |
TLC0820ACFN | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC | Texas Instruments | ADC0820BCV vs TLC0820ACFN |
TLC0820BCFN | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, Analog to Digital Converter | Texas Instruments | ADC0820BCV vs TLC0820BCFN |
Related Parts for ADC0820BCV
-
ADC082S051CIMMAnalog to Digital Converters
-
AD9751ASTDigital to Analog Converters
-
FSA201L10XMultiplexers or Switches
-
AD8030AROperational Amplifiers
-
ADA4320-1ACPZ-R7Line Driver or Receivers
-
MIC811TUTRPower Management Circuits
-
MIC29312BULinear Regulator ICs
-
IRFZ48VPBFPower Field-Effect Transistors
-
AD8221TRMZ-EPInstrumentation Amplifiers