Part Details for ADC084S051CIMM/NOPB by National Semiconductor Corporation
Overview of ADC084S051CIMM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for ADC084S051CIMM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC084S051CIMM/NOPB-ND
|
DigiKey | ADC084S051 4 CHANNEL, 200 KSPS T Min Qty: 199 Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$1.5100 | Buy Now |
|
Rochester Electronics | ADC084S051 4 Channel, 200 ksps to 500 ksps, 8-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 2256 |
|
$1.3000 / $1.5200 | Buy Now |
Part Details for ADC084S051CIMM/NOPB
ADC084S051CIMM/NOPB CAD Models
ADC084S051CIMM/NOPB Part Data Attributes:
|
ADC084S051CIMM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC084S051CIMM/NOPB
National Semiconductor Corporation
A/D Converter, 8-Bit, 4 Channel, CMOS, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |