Part Details for ADC08D1500CIYB/NOPB by National Semiconductor Corporation
Overview of ADC08D1500CIYB/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC08D1500CIYB/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC08D1500CIYB/NOPB-ND
|
DigiKey | ADC08D1500 8-BIT, DUAL 1.5-GSPS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$643.1800 | Buy Now |
|
Rochester Electronics | ADC08D1500 8-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 619 |
|
$551.9600 / $649.3700 | Buy Now |
Part Details for ADC08D1500CIYB/NOPB
ADC08D1500CIYB/NOPB CAD Models
ADC08D1500CIYB/NOPB Part Data Attributes
|
ADC08D1500CIYB/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC08D1500CIYB/NOPB
National Semiconductor Corporation
A/D Converter, 8-Bit, 2 Channel, CMOS, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |