Part Details for ADC09DJ800AAVTQ1 by Texas Instruments
Overview of ADC09DJ800AAVTQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC09DJ800AAVTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC09DJ800AAVTQ1TR-ND
|
DigiKey | IC ANALOG TO DIGITAL CONVERTER Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.7498 | Buy Now |
DISTI #
595-ADC09DJ800AAVTQ1
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive dual-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP RoHS: Compliant | 0 |
|
$36.7400 | Order Now |
|
Ameya Holding Limited | 1305 |
|
RFQ |
Part Details for ADC09DJ800AAVTQ1
ADC09DJ800AAVTQ1 CAD Models
ADC09DJ800AAVTQ1 Part Data Attributes
|
ADC09DJ800AAVTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC09DJ800AAVTQ1
Texas Instruments
Automotive dual-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCCSP-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 1.04 V | |
Analog Input Voltage-Min | -1.04 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.09765% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 800 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.91 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |