Part Details for ADC09QJ800AAVTQ1 by Texas Instruments
Overview of ADC09QJ800AAVTQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC09QJ800AAVTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC09QJ800AAVTQ1TR-ND
|
DigiKey | IC ANALOG TO DIGITAL CONVERTER Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$44.7844 | Buy Now |
DISTI #
595-ADC09QJ800AAVTQ1
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive quad-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125 RoHS: Compliant | 0 |
|
$43.4900 | Order Now |
Part Details for ADC09QJ800AAVTQ1
ADC09QJ800AAVTQ1 CAD Models
ADC09QJ800AAVTQ1 Part Data Attributes
|
ADC09QJ800AAVTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC09QJ800AAVTQ1
Texas Instruments
Automotive quad-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.09765% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 800 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.94 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for ADC09QJ800AAVTQ1
This table gives cross-reference parts and alternative options found for ADC09QJ800AAVTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC09QJ800AAVTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC09QJ800AAVQ1 | Automotive quad-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125 | Texas Instruments | ADC09QJ800AAVTQ1 vs ADC09QJ800AAVQ1 |
ADC09QJ800AAVT | Quad-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 85 | Texas Instruments | ADC09QJ800AAVTQ1 vs ADC09QJ800AAVT |