Part Details for ADC10D020CIVS/NOPB by National Semiconductor Corporation
Overview of ADC10D020CIVS/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC10D020CIVS/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC10D020 Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 1288 |
|
$6.8100 / $8.0100 | Buy Now |
Part Details for ADC10D020CIVS/NOPB
ADC10D020CIVS/NOPB CAD Models
ADC10D020CIVS/NOPB Part Data Attributes:
|
ADC10D020CIVS/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC10D020CIVS/NOPB
National Semiconductor Corporation
IC 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, TQFP-48, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.5 V | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.1758% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for ADC10D020CIVS/NOPB
This table gives cross-reference parts and alternative options found for ADC10D020CIVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10D020CIVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC10D020CIVSE | IC 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48, Analog to Digital Converter | National Semiconductor Corporation | ADC10D020CIVS/NOPB vs ADC10D020CIVSE |
ADC10D020CIVSX | 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48 | Texas Instruments | ADC10D020CIVS/NOPB vs ADC10D020CIVSX |
ADC10D020CIVSE | 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48 | Texas Instruments | ADC10D020CIVS/NOPB vs ADC10D020CIVSE |
ADC10D020CIVS | IC 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48, Analog to Digital Converter | National Semiconductor Corporation | ADC10D020CIVS/NOPB vs ADC10D020CIVS |
ADC10D020CIVSX/NOPB | Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85 | Texas Instruments | ADC10D020CIVS/NOPB vs ADC10D020CIVSX/NOPB |
ADC10D020CIVS/NOPB | Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85 | Texas Instruments | ADC10D020CIVS/NOPB vs ADC10D020CIVS/NOPB |
ADC10D020CIVSX | IC 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48, Analog to Digital Converter | National Semiconductor Corporation | ADC10D020CIVS/NOPB vs ADC10D020CIVSX |