Part Details for ADC10D020CIVSE/NOPB by Texas Instruments
Overview of ADC10D020CIVSE/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC10D020CIVSE/NOPB
ADC10D020CIVSE/NOPB CAD Models
ADC10D020CIVSE/NOPB Part Data Attributes:
|
ADC10D020CIVSE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC10D020CIVSE/NOPB
Texas Instruments
IC,A/D CONVERTER,DUAL,10-BIT,CMOS,TQFP,48PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.5 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.17% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ADC10D020CIVSE/NOPB
This table gives cross-reference parts and alternative options found for ADC10D020CIVSE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10D020CIVSE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC10D020CIVSX/NOPB | Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85 | Texas Instruments | ADC10D020CIVSE/NOPB vs ADC10D020CIVSX/NOPB |
ADC10D020CIVSX | 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48 | Texas Instruments | ADC10D020CIVSE/NOPB vs ADC10D020CIVSX |