Part Details for ADC10D1500CIUT/NOPB by National Semiconductor Corporation
Overview of ADC10D1500CIUT/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC10D1500CIUT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC10D1500CIUT/NOPB-ND
|
DigiKey | IC ADC 10BIT FOLD INTERP 292BGA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$1,963.0000 | Buy Now |
|
Rochester Electronics | ADC10D1500 10-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$1,684.5900 / $1,981.8800 | Buy Now |
Part Details for ADC10D1500CIUT/NOPB
ADC10D1500CIUT/NOPB CAD Models
ADC10D1500CIUT/NOPB Part Data Attributes
|
ADC10D1500CIUT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC10D1500CIUT/NOPB
National Semiconductor Corporation
IC 1-CH 10-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PBGA292, 27 X 27 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, MS-034BAL-2, BGA-292, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 27 X 27 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, MS-034BAL-2, BGA-292 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.5.A.2 | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Linearity Error-Max (EL) | 0.1367% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 292 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA292,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample Rate | 3000 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for ADC10D1500CIUT/NOPB
This table gives cross-reference parts and alternative options found for ADC10D1500CIUT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10D1500CIUT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12D1600CIUT | IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, PLASTIC, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC10D1500CIUT/NOPB vs ADC12D1600CIUT |
ADC12D1000CIUT/NOPB | IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, LEAD FREE, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC10D1500CIUT/NOPB vs ADC12D1000CIUT/NOPB |
ADC12D1600RFIUT/NOPB | IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, LEAD FREE, PLASTIC, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC10D1500CIUT/NOPB vs ADC12D1600RFIUT/NOPB |
ADC12D1000CIUT | IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, PLASTIC, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC10D1500CIUT/NOPB vs ADC12D1000CIUT |
ADC12D1000/NOPB | IC PROPRIETARY METHOD ADC, PBGA292, LEAD FREE, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC10D1500CIUT/NOPB vs ADC12D1000/NOPB |
ADC12D1600/NOPB | IC PROPRIETARY METHOD ADC, PBGA292, LEAD FREE, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC10D1500CIUT/NOPB vs ADC12D1600/NOPB |
ADC12D1000RFIUT/NOPB | IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, LEAD FREE, PLASTIC, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC10D1500CIUT/NOPB vs ADC12D1000RFIUT/NOPB |
ADC12D1600CIUT/NOPB | IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, LEAD FREE, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC10D1500CIUT/NOPB vs ADC12D1600CIUT/NOPB |