-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11-Bit, 125MSPS, 1.1GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -45 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC11C125CISQ/NOPBCT-ND
|
DigiKey | IC ADC 11BIT PIPELINED 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.3409 / $37.5200 | Buy Now |
DISTI #
926-ADC11C125CISQNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 11-Bit, 125MSPS, 1.1GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -45 to 85 RoHS: Compliant | 0 |
|
$24.9400 | Order Now |
|
Rochester Electronics | ADC11C125 11-Bit, 125MSPS, 1.1GHz Input Bandwidth Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$21.1200 / $24.8500 | Buy Now |
|
Ameya Holding Limited | ADC 11BIT 125MSPS CMOS OUT 48LLP | 33135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC11C125CISQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC11C125CISQ/NOPB
Texas Instruments
11-Bit, 125MSPS, 1.1GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -45 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.83 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 208 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADC11C125CISQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC11C125CISQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC11C125CISQ | IC 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Analog to Digital Converter | National Semiconductor Corporation | ADC11C125CISQ/NOPB vs ADC11C125CISQ |
ADC11C125CISQ | 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | ADC11C125CISQ/NOPB vs ADC11C125CISQ |