Part Details for ADC11L066CIVY by National Semiconductor Corporation
Overview of ADC11L066CIVY by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC11L066CIVY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC11L066CIVY-ND
|
DigiKey | IC ADC 11BIT PIPELINED 32LQFP Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$6.8300 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$5.8600 / $6.8900 | Buy Now |
Part Details for ADC11L066CIVY
ADC11L066CIVY CAD Models
ADC11L066CIVY Part Data Attributes:
|
ADC11L066CIVY
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC11L066CIVY
National Semiconductor Corporation
IC 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LQFP-32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.1 V | |
Analog Input Voltage-Min | 0.5 V | |
Conversion Time-Max | 0.09 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0879% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 66 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for ADC11L066CIVY
This table gives cross-reference parts and alternative options found for ADC11L066CIVY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC11L066CIVY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC11L066CIVY | 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32 | Texas Instruments | ADC11L066CIVY vs ADC11L066CIVY |