Part Details for ADC12132CIMSA/NOPB by National Semiconductor Corporation
Overview of ADC12132CIMSA/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC12132CIMSA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC12132 - A/D Converter, 13-Bit, 2 Channel, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for ADC12132CIMSA/NOPB
ADC12132CIMSA/NOPB CAD Models
ADC12132CIMSA/NOPB Part Data Attributes
|
ADC12132CIMSA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC12132CIMSA/NOPB
National Semiconductor Corporation
IC,DATA ACQ SYSTEM,2-CHANNEL,13-BIT,SSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
Linearity Error-Max (EL) | 0.048% | |
Number of Analog In Channels | 2 | |
Number of Bits | 13 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |