Part Details for ADC1213D065HN-C1 by Integrated Device Technology Inc
Overview of ADC1213D065HN-C1 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC1213D065HN-C1
ADC1213D065HN-C1 CAD Models
ADC1213D065HN-C1 Part Data Attributes
|
ADC1213D065HN-C1
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ADC1213D065HN-C1
Integrated Device Technology Inc
VFQFPN-56, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT684-7, HVQFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | NLG56 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.12% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 1.8,3 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |