-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 50 ksps to 200 ksps, Differential Input, Micro Power Sampling A/D Converter 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC121S625CIMMX/NOPB-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10400 In Stock |
|
$3.1800 | Buy Now |
DISTI #
296-44114-1-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
926-A121S625CIMMXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 50 ksps to 200 ksps, Differential Input, Micro Power Sampling A/D Converter 8-VSSOP -40 to 85 RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
|
Rochester Electronics | ADC121S625 12-Bit, 50 ksps to 200 ksps, Differential Input, Micro Power Sampling A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 10400 |
|
$2.7300 / $3.2100 | Buy Now |
|
Ameya Holding Limited | ADC 12BIT 200KSPS 8VSSOP | 64239 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC121S625CIMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC121S625CIMMX/NOPB
Texas Instruments
12-Bit, 50 ksps to 200 ksps, Differential Input, Micro Power Sampling A/D Converter 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 60 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 0.51 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC121S625CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC121S625CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC121S625CIMM/NOPB | 12-Bit, 50 ksps to 200 ksps, Differential Input, Micro Power Sampling A/D Converter 8-VSSOP -40 to 85 | Texas Instruments | ADC121S625CIMMX/NOPB vs ADC121S625CIMM/NOPB |
ADC121S625CIMM | 12-Bit, 50 ksps to 200 ksps, Differential Input, Micro Power Sampling A/D Converter 8-VSSOP -40 to 85 | Texas Instruments | ADC121S625CIMMX/NOPB vs ADC121S625CIMM |
ADC121S625CIMMX | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC121S625CIMMX/NOPB vs ADC121S625CIMMX |
ADC121S625CIMM | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC121S625CIMMX/NOPB vs ADC121S625CIMM |
ADC121S625CIMMX | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | Texas Instruments | ADC121S625CIMMX/NOPB vs ADC121S625CIMMX |