-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Channel, 200 ksps to 500 ksps 12-Bit A/D Converter 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5025
|
Newark | 12Bit Adc, 2Ch 500Ksps, Powerwise, Resolution (Bits):12Bit, Sampling Rate:500Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC122S051CIMM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3200 / $5.5000 | Buy Now |
DISTI #
ADC122S051CIMM/NOPBCT-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2811 In Stock |
|
$2.3051 / $4.5900 | Buy Now |
DISTI #
926-AD122S051CIMMNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 2-CH 200-500ksps 12B A/D Cnvtr RoHS: Compliant | 657 |
|
$2.3000 / $4.5900 | Buy Now |
|
Rochester Electronics | ADC122S051 2 Channel, 200 ksps to 500 ksps 12-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 140 |
|
$2.1300 / $2.5000 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 200K-500KSPS 8VSSOP | 90793 |
|
RFQ | |
|
Chip1Cloud | 2 Channel, 200 ksps to 500 ksps 12-Bit A/D Converter | 1120 |
|
RFQ | |
DISTI #
C1S746203873956
|
Chip1Stop | Dual Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 20 |
|
$2.1600 / $3.0600 | Buy Now |
DISTI #
3116543
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.5175 / $5.4210 | Buy Now |
DISTI #
3116543RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.7478 / $4.5779 | Buy Now |
DISTI #
3116543
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.7478 / $5.0935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC122S051CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC122S051CIMM/NOPB
Texas Instruments
2 Channel, 200 ksps to 500 ksps 12-Bit A/D Converter 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.0625 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0269% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC122S051CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC122S051CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC122S051QIMM/NOPB | 2 Channel, 200 ksps to 500 ksps 12-Bit A/D Converter 8-VSSOP -40 to 85 | Texas Instruments | ADC122S051CIMM/NOPB vs ADC122S051QIMM/NOPB |
ADC122S051CIMM | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | Texas Instruments | ADC122S051CIMM/NOPB vs ADC122S051CIMM |
ADC122S051QIMMX/NOPB | 2 Channel, 200 ksps to 500 ksps 12-Bit A/D Converter 8-VSSOP -40 to 85 | Texas Instruments | ADC122S051CIMM/NOPB vs ADC122S051QIMMX/NOPB |
ADC122S051CIMMX | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | Texas Instruments | ADC122S051CIMM/NOPB vs ADC122S051CIMMX |
ADC122S051CIMMX/NOPB | 2 Channel, 200 ksps to 500 ksps 12-Bit A/D Converter 8-VSSOP -40 to 85 | Texas Instruments | ADC122S051CIMM/NOPB vs ADC122S051CIMMX/NOPB |