Part Details for ADC128D818CIMTX by Texas Instruments
Overview of ADC128D818CIMTX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC128D818CIMTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Analog to Digital Converters | 27700 |
|
$1.8060 / $2.7090 | Buy Now |
Part Details for ADC128D818CIMTX
ADC128D818CIMTX CAD Models
ADC128D818CIMTX Part Data Attributes
|
ADC128D818CIMTX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC128D818CIMTX
Texas Instruments
8-CH 12-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, PLASTIC, MO-153, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.55 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADC128D818CIMTX
This table gives cross-reference parts and alternative options found for ADC128D818CIMTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC128D818CIMTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC128D818CIMTX | IC 8-CH 12-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, PLASTIC, MO-153, TSSOP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC128D818CIMTX vs ADC128D818CIMTX |
ADC128D818CIMT/NOPB | 12-Bit, 82SPS, 8-Ch Delta-Sigma ADC with Temp Sensor, INT / EXT Voltage Reference & I2C Interface 16-TSSOP -40 to 125 | Texas Instruments | ADC128D818CIMTX vs ADC128D818CIMT/NOPB |
ADC128D818CIMTX/NOPB | 12-Bit, 82SPS, 8-Ch Delta-Sigma ADC with Temp Sensor, INT / EXT Voltage Reference & I2C Interface 16-TSSOP -40 to 125 | Texas Instruments | ADC128D818CIMTX vs ADC128D818CIMTX/NOPB |