Part Details for ADC12C170CISQ/NOPB by National Semiconductor Corporation
Overview of ADC12C170CISQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ADC12C170CISQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC12C170CISQ/NOPB-ND
|
DigiKey | IC ADC 12BIT PIPELINED 48WQFN Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
244 In Stock |
|
$60.9000 | Buy Now |
|
Rochester Electronics | ADC12C170 12-Bit, 170-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 244 |
|
$52.2700 / $61.4900 | Buy Now |
Part Details for ADC12C170CISQ/NOPB
ADC12C170CISQ/NOPB CAD Models
ADC12C170CISQ/NOPB Part Data Attributes
|
ADC12C170CISQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC12C170CISQ/NOPB
National Semiconductor Corporation
A/D Converter, 12-Bit, 1 Func, 1 Channel, CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 2.6 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.07% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |