-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Dual 1.0-GSPS or Single 2.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 292-BGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43896-5-ND
|
DigiKey | IC ADC 12BIT FOLD INTERP 292BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,303.2200 | Buy Now |
DISTI #
595-C12D1000RFIUTNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 1.0/2.0 GSPS RF sampling ADC RoHS: Compliant | 0 |
|
$1,303.2200 | Order Now |
|
Ameya Holding Limited | IC ADC 12BIT 1/2.0GSPS 292BGA | 664 |
|
RFQ | |
|
Chip1Cloud | ADC12D1600/1000RF 12-Bit, 3.2/2.0 GSPS RF Sampling ADC | IC ADC 12BIT FOLD INTERP 292BGA | 510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC12D1000RFIUT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12D1000RFIUT/NOPB
Texas Instruments
12-Bit, Dual 1.0-GSPS or Single 2.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 292-BGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | HBGA, BGA292,20X20,50 | |
Pin Count | 292 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.86 V | |
Analog Input Voltage-Min | -0.86 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Linearity Error-Max (EL) | 0.177% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 292 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA292,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample Rate | 1000 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.58 mm | |
Supply Current-Max | 2105 mA | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
This table gives cross-reference parts and alternative options found for ADC12D1000RFIUT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12D1000RFIUT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12D1000RFIUT | 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, PLASTIC, MS-034BAL-2, BGA-292 | Texas Instruments | ADC12D1000RFIUT/NOPB vs ADC12D1000RFIUT |
ADC12D1000RFIUT | IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, LEAD FREE, PLASTIC, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC12D1000RFIUT/NOPB vs ADC12D1000RFIUT |
ADC12D1000RFIUT/NOPB | IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, LEAD FREE, PLASTIC, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC12D1000RFIUT/NOPB vs ADC12D1000RFIUT/NOPB |