Datasheets
ADC12DL065CIVS/NOPB by:

A/D Converter, 12-Bit, 2 Func, 1 Channel, CMOS, PQFP64

Part Details for ADC12DL065CIVS/NOPB by National Semiconductor Corporation

Overview of ADC12DL065CIVS/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for ADC12DL065CIVS/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 2156-ADC12DL065CIVS/NOPB-ND
DigiKey ADC12DL065 DUAL-CHANNEL, 12-BIT, Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT 290
In Stock
  • 14 $23.0700
$23.0700 Buy Now
Rochester Electronics ADC12DL065 Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 586
  • 1 $23.2900
  • 25 $22.8300
  • 100 $21.9000
  • 500 $20.9600
  • 1,000 $19.8000
$19.8000 / $23.2900 Buy Now

Part Details for ADC12DL065CIVS/NOPB

ADC12DL065CIVS/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADC12DL065CIVS/NOPB Part Data Attributes

ADC12DL065CIVS/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ADC12DL065CIVS/NOPB National Semiconductor Corporation A/D Converter, 12-Bit, 2 Func, 1 Channel, CMOS, PQFP64
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
Analog Input Voltage-Max 3.1 V
Converter Type A/D CONVERTER
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Linearity Error-Max (EL) 0.04%
Moisture Sensitivity Level 3
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 2
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40

ADC12DL065CIVS/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC12DL065CIVS/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC12DL065CIVS/NOPB by National Semiconductor Corporation

  • Please alert me when ADC12DL065CIVS/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC12DL065CIVS/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC12DL065CIVS/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC12DL065CIVS/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC12DL065CIVS/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC12DL065CIVS/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: