Converters
ADC12DL065CIVS/NOPB
Description: Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85

Overview of ADC12DL065CIVS/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for ADC12DL065CIVS/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ADC12DL065CIVS/NOPB-ND
DigiKey IC ADC 12BIT PIPELINED 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 148
In Stock
  • 1 $24.7700
  • 10 $19.9650
$19.9650 / $24.7700 Buy Now
DISTI # 926-AD12DL065CIVSNPB
Mouser Electronics Analog to Digital Converters - ADC Dual 12B 65MSPS ADC RoHS: Compliant 45
  • 1 $21.8900
  • 10 $20.1700
  • 25 $19.9700
  • 250 $19.9600
$19.9600 / $21.8900 Buy Now
Rochester Electronics ADC12DL065 Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 1
  • 1 $23.2900
  • 25 $22.8300
  • 100 $21.9000
  • 500 $20.9600
  • 1,000 $19.8000
$19.8000 / $23.2900 Buy Now

CAD Models for ADC12DL065CIVS/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC12DL065CIVS/NOPB by Texas Instruments

ADC12DL065CIVS/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, TQFP-64
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 2
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
0.5 V
Conversion Time-Max
0.46 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Linearity Error-Max (EL)
0.0415%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
12
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
65 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.2 mm
Supply Current-Max
108 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. ADC12DL065CIVS/NOPB
    Texas Instruments
    Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
    VS

Alternate Parts for ADC12DL065CIVS/NOPB

This table gives cross-reference parts and alternative options found for ADC12DL065CIVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12DL065CIVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC12DL065CIVS DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64 Texas Instruments ADC12DL065CIVS/NOPB vs ADC12DL065CIVS
ADC12DL065CIVS IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter National Semiconductor Corporation ADC12DL065CIVS/NOPB vs ADC12DL065CIVS
Part Number Description Manufacturer Compare
ADC12DL065CIVS DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64 Texas Instruments ADC12DL065CIVS/NOPB vs ADC12DL065CIVS

Related Parts for ADC12DL065CIVS/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC12DL065CIVS/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC12DL065CIVS/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC12DL065CIVS/NOPB would you like to use for your alert(s)?
  • Please alert me when ADC12DL065CIVS/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC12DL065CIVS/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC12DL065CIVS/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC12DL065CIVS/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC12DL065CIVS/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC12DL065CIVS/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: