Part Details for ADC12EU050CIPLQ/NOPB by Texas Instruments
Overview of ADC12EU050CIPLQ/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC12EU050CIPLQ/NOPB
ADC12EU050CIPLQ/NOPB CAD Models
ADC12EU050CIPLQ/NOPB Part Data Attributes:
|
ADC12EU050CIPLQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12EU050CIPLQ/NOPB
Texas Instruments
Eight-Channel, 12-Bit, 45-MSPS, Ultra-Low Power Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.1 V | |
Analog Input Voltage-Min | -2.1 V | |
Conversion Time-Max | 0.022 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 4 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 45 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 163 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for ADC12EU050CIPLQ/NOPB
This table gives cross-reference parts and alternative options found for ADC12EU050CIPLQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12EU050CIPLQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12EU050CIPLQ | IC 8-CH 12-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, QCC68, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LLP-68, Analog to Digital Converter | National Semiconductor Corporation | ADC12EU050CIPLQ/NOPB vs ADC12EU050CIPLQ |
ADC12EU050CIPLQ | 8-CH 12-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, QCC68, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LLP-68 | Texas Instruments | ADC12EU050CIPLQ/NOPB vs ADC12EU050CIPLQ |