There are no models available for this part yet.
Overview of ADC12QJ800AAV by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC12QJ800AAV by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-ADC12QJ800AAV-ND
|
DigiKey | IC ANALOG TO DIGITAL CONVERTER Min Qty: 4 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$201.8639 / $227.1000 | Buy Now | |
DISTI #
595-ADC12QJ800AAV
|
Mouser Electronics | Analog to Digital Converters - ADC Quad-channel, 12-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 85 RoHS: Compliant | 0 |
|
$180.1700 | Order Now |
CAD Models for ADC12QJ800AAV by Texas Instruments
Part Data Attributes for ADC12QJ800AAV by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
FCBGA-144
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
Peak-to-peak input voltage range(V) : 0.8
|
Analog Input Voltage-Max
|
0.8 V
|
Analog Input Voltage-Min
|
-0.8 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PBGA-144
|
JESD-609 Code
|
e1
|
Length
|
10 mm
|
Linearity Error-Max (EL)
|
0.046386719%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
4
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2S COMPLEMENT, OFFSET BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HFBGA
|
Package Equivalence Code
|
BGA144,12X12,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Sample Rate
|
800 MHz
|
Seated Height-Max
|
1.94 mm
|
Supply Voltage-Nom
|
1.1 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
Alternate Parts for ADC12QJ800AAV
This table gives cross-reference parts and alternative options found for ADC12QJ800AAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12QJ800AAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12QJ800AAVQ1 | Automotive quad-channel, 12-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125 | Texas Instruments | ADC12QJ800AAV vs ADC12QJ800AAVQ1 |
ADC12QJ800AAVT | Quad-channel, 12-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 85 | Texas Instruments | ADC12QJ800AAV vs ADC12QJ800AAVT |
ADC12QJ800AAVTQ1 | Automotive quad-channel, 12-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125 | Texas Instruments | ADC12QJ800AAV vs ADC12QJ800AAVTQ1 |