Part Details for ADC1410S065HN/C1 by NXP Semiconductors
Overview of ADC1410S065HN/C1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC1410S065HN/C1
ADC1410S065HN/C1 CAD Models
ADC1410S065HN/C1 Part Data Attributes:
|
ADC1410S065HN/C1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ADC1410S065HN/C1
NXP Semiconductors
IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-6, HVQFN-40, Analog to Digital Converter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for ADC1410S065HN/C1
This table gives cross-reference parts and alternative options found for ADC1410S065HN/C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1410S065HN/C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1410S080HN/C1 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-6, HVQFN-40 | Integrated Device Technology Inc | ADC1410S065HN/C1 vs ADC1410S080HN/C1 |
ADC1215S080HN/C1 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-6, VQFN-40, Analog to Digital Converter | NXP Semiconductors | ADC1410S065HN/C1 vs ADC1215S080HN/C1 |
ADC1015S065HN/C1 | IC 1-CH 10-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-6, VQFN-40, Analog to Digital Converter | NXP Semiconductors | ADC1410S065HN/C1 vs ADC1015S065HN/C1 |
ADC1415S105HN/C1 | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-6, HVQFN-40, Analog to Digital Converter | NXP Semiconductors | ADC1410S065HN/C1 vs ADC1415S105HN/C1 |
ADC1410S105HN/C1 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-6, HVQFN-40 | Integrated Device Technology Inc | ADC1410S065HN/C1 vs ADC1410S105HN/C1 |
ADC1415S065HN/C1 | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-6, HVQFN-40, Analog to Digital Converter | NXP Semiconductors | ADC1410S065HN/C1 vs ADC1415S065HN/C1 |
ADC1210S065HN/C1 | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-1, VQFN-40 | Integrated Device Technology Inc | ADC1410S065HN/C1 vs ADC1210S065HN/C1 |
ADC1015S105HN/C1 | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-6, VQFN-40 | Integrated Device Technology Inc | ADC1410S065HN/C1 vs ADC1015S105HN/C1 |
ADC1415S125HN/C1 | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-6, HVQFN-40, Analog to Digital Converter | NXP Semiconductors | ADC1410S065HN/C1 vs ADC1415S125HN/C1 |
ADC1410S125HN-C1 | VFQFPN-40, Tray | Integrated Device Technology Inc | ADC1410S065HN/C1 vs ADC1410S125HN-C1 |