Part Details for ADC1413D125HN/C1,5 by NXP Semiconductors
Overview of ADC1413D125HN/C1,5 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1413D125HN-C1 | Renesas Electronics Corporation | Dual 14 bits ADC; 125 Msps; serial JESD204A | |
ADC1413D125HN-C18 | Renesas Electronics Corporation | Dual 14 bits ADC; 125 Msps; serial JESD204A |
Price & Stock for ADC1413D125HN/C1,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-5096-ND
|
DigiKey | IC ADC 14BIT PIPELINED 56HVQFN Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for ADC1413D125HN/C1,5
ADC1413D125HN/C1,5 CAD Models
ADC1413D125HN/C1,5 Part Data Attributes
|
ADC1413D125HN/C1,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ADC1413D125HN/C1,5
NXP Semiconductors
A/D Converter, 14-Bit, 2 Func, 1 Channel, PQCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 3.4 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQCC-N56 | |
Linearity Error-Max (EL) | 0.03% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |