Part Details for ADC14155W-MLS by National Semiconductor Corporation
Overview of ADC14155W-MLS by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC14155W-MPR | Texas Instruments | 14-Bit, 155-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-CFP 25 | |
ADC14155W-MLS | Texas Instruments | 14-Bit, 155-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-CFP -55 to 125 |
Price & Stock for ADC14155W-MLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$12,934.7100 | Buy Now |
Part Details for ADC14155W-MLS
ADC14155W-MLS CAD Models
ADC14155W-MLS Part Data Attributes
|
ADC14155W-MLS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC14155W-MLS
National Semiconductor Corporation
IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP48, 11.50 X 11.50 MM, 0.635 MM PITCH, CERAMIC, QUAD PACKAGE-48, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HQFP, QFL48,.45SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.00645 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CQFP-G48 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQFP | |
Package Equivalence Code | QFL48,.45SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 155 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.77 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.5 mm |
Alternate Parts for ADC14155W-MLS
This table gives cross-reference parts and alternative options found for ADC14155W-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC14155W-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC14155W-MLS | Radiation-hardness-assured (RHA), QMLV, 300-krad, ceramic, 14-bit, single, 155-MSPS ADC 48-CFP -55 to 125 | Texas Instruments | ADC14155W-MLS vs ADC14155W-MLS |
ADC14155WRQV | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP48, 11.50 X 11.50 MM, 0.635 MM PITCH, CERAMIC, QUAD PACKAGE-48 | Texas Instruments | ADC14155W-MLS vs ADC14155WRQV |
ADC14155W-MPR | Radiation-hardness-assured (RHA), QMLV, 300-krad, ceramic, 14-bit, single, 155-MSPS ADC 48-CFP 25 to 25 | Texas Instruments | ADC14155W-MLS vs ADC14155W-MPR |