Part Details for ADC16061CCVT/NOPB by National Semiconductor Corporation
Overview of ADC16061CCVT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC16061CCVT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 77 |
|
$38.4128 / $48.0160 | Buy Now | |
|
Rochester Electronics | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP52 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1565 |
|
$30.0000 / $35.3000 | Buy Now |
Part Details for ADC16061CCVT/NOPB
ADC16061CCVT/NOPB CAD Models
ADC16061CCVT/NOPB Part Data Attributes:
|
ADC16061CCVT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC16061CCVT/NOPB
National Semiconductor Corporation
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-52 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | 1.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0137% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for ADC16061CCVT/NOPB
This table gives cross-reference parts and alternative options found for ADC16061CCVT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC16061CCVT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC16061CCVT/NOPB | 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, TQFP-52 | Texas Instruments | ADC16061CCVT/NOPB vs ADC16061CCVT/NOPB |
ADC16061CCVT | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP52 | National Semiconductor Corporation | ADC16061CCVT/NOPB vs ADC16061CCVT |