-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC32J25IRGZT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$41.0600 | Buy Now |
DISTI #
296-42317-1-ND
|
DigiKey | IC ADC 12BIT PIPELINED 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$40.1944 / $51.3900 | Buy Now |
DISTI #
595-ADC32J25IRGZT
|
Mouser Electronics | Analog to Digital Converters - ADC Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 RoHS: Compliant | 0 |
|
$40.1800 | Order Now |
|
Rochester Electronics | ADC32J25 Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$35.2400 / $41.4500 | Buy Now |
|
Ameya Holding Limited | 2681 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC32J25IRGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC32J25IRGZT
Texas Instruments
Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 160 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADC32J25IRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC32J25IRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC32J25IRGZR | Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | Texas Instruments | ADC32J25IRGZT vs ADC32J25IRGZR |