Part Details for ADC3543IRSBR by Texas Instruments
Overview of ADC3543IRSBR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC3543IRSBR | Texas Instruments | Single-channel, 14-bit, 65-MSPS, low-noise, ultra-low-power and low-latency ADC 40-WQFN -40 to 105 |
Price & Stock for ADC3543IRSBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC3543IRSBRTR-ND
|
DigiKey | SINGLE-CHANNEL, 14-BIT, 65-MSPS, Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$39.3151 | Buy Now |
DISTI #
595-ADC3543IRSBR
|
Mouser Electronics | Analog to Digital Converters - ADC Single-channel, 14-bit, 65-MSPS, low-noise, ultra-low-power and low-latency ADC 40-WQFN -40 to 105 RoHS: Compliant | 0 |
|
$37.5000 | Order Now |
Part Details for ADC3543IRSBR
ADC3543IRSBR CAD Models
ADC3543IRSBR Part Data Attributes
|
ADC3543IRSBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC3543IRSBR
Texas Instruments
Single-channel, 14-bit, 65-MSPS, low-noise, ultra-low-power and low-latency ADC 40-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2.25 | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | -2.25 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.012817% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.20SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 65 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 31 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |