There are no models available for this part yet.
Overview of ADC700BH by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC700BH by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADC700BH-ND
|
DigiKey | IC ADC 16BIT SAR 28CDIP Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$148.7000 | Buy Now | |
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$127.6100 / $150.1300 | Buy Now |
CAD Models for ADC700BH by Burr-Brown Corp
Part Data Attributes for ADC700BH by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
CERAMIC, DIP-28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
17 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-CDIP-T28
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.003%
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Bit Code
|
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL, PARALLEL, 8 BITS
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for ADC700BH
This table gives cross-reference parts and alternative options found for ADC700BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC700BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC700AH | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CDIP28, CERAMIC, DIP-28 | Burr-Brown Corp | ADC700BH vs ADC700AH |
ADC700JH | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CDIP28, CERAMIC, DIP-28 | Burr-Brown Corp | ADC700BH vs ADC700JH |
ADC700SH | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CDIP28, CERAMIC, DIP-28 | Burr-Brown Corp | ADC700BH vs ADC700SH |
ADC700KH | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CDIP28, CERAMIC, DIP-28 | Burr-Brown Corp | ADC700BH vs ADC700KH |
Related Parts for ADC700BH
-
ADC12132CIMSAAnalog to Digital Converters
-
AD10Other Analog ICs
-
AD7805BRSZ-REEL7Digital to Analog Converters
-
ADG636YRUMultiplexers or Switches
-
ADP1046AWACPZ-R7Switching Regulator or Controllers
-
AD8574ARZ-REEL7Operational Amplifiers
-
ADM3311EARS-REELLine Driver or Receivers
-
ADM809TAKS-REELPower Management Circuits
-
ADP165AUJZ-1.2-R7Linear Regulator ICs